| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879528-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.6 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879528-3 |
4-1879528-3
| Heilind Number: | AMP4-1879528-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879528-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGV0603 5% 5M6 400V power resistor. This compact 0603 size chip resistor, with a power rating of .1 W and resistance of 5.6 MΩ, is perfect for applications requiring precise power regulation. Its surface mount design, measuring just 1.6 x .8 x .45 mm, offers easy integration onto PCBs. With a tolerance of 5% and a rated voltage of 50 V, it ensures stable performance in various environments. Trust in the quality of our thick film resistor, designed for reliability and efficiency in your projects.

