4-1879528-6

Heilind Number:AMP4-1879528-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879528-6
ECAD Model:
3D Model

Description:

CRGV0603 5% 7M5 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879528-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:7.5 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879528-6

Detailed Description

Enhance circuit performance with our CRGV0603 5% 7M5 400V power resistor. Boasting a compact 0603 size code and a power rating of .1 W, this surface mount resistor is perfect for space-constrained applications. With a high resistance of 7.5 MΩ and a rated voltage of 50 V, it ensures reliable operation in diverse electronic systems. Crafted with thick film technology and featuring a solder termination, it guarantees robust connectivity. RoHS compliant and offering a tolerance of 5%, this component meets industry standards for environmental sustainability and accuracy. Elevate your design with our Surface Mount Resistors, essential for optimizing performance in power-sensitive circuits.