| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879529-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879529-1 |
4-1879529-1
| Heilind Number: | AMP4-1879529-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879529-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0805 5% 4M7 800V Power Resistor. This compact surface mount resistor, measuring 2 x 1.25 x .55 mm, offers reliable performance with a power rating of .125 W and a resistance of 4.7 MΩ. Designed for high voltage applications, it is rated for up to 150 V. The thick film element ensures durability and precision, while the solder termination type facilitates easy installation. With a tolerance of 5% and RoHS compliance, this component is a dependable choice for your circuit design needs.

