4-1879529-7

Heilind Number:AMP4-1879529-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879529-7
ECAD Model:
3D Model

Description:

CRGV0805 5% 8M2 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879529-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:8.2 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879529-7

Detailed Description

Enhance your electronic projects with the CRGV0805 5% power resistor, offering a resistance of 8.2 MΩ and a rated voltage of 150 V. This surface mount component, with dimensions of 2 x 1.25 x .55 mm, is perfect for compact designs where space is a premium. Featuring a power rating of .125 W, it ensures reliable performance even in demanding applications. The thick film element and solder termination guarantee durability and easy installation, making it a versatile choice for various circuitry needs. With its precision engineering and quality construction, this resistor is a valuable addition to any project requiring stable and efficient power management.