4-1879530-0

Heilind Number:AMP4-1879530-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879530-0
ECAD Model:
3D Model

Description:

CRGV1206 5% 4M3 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879530-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.3 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879530-0

Detailed Description

Enhance circuit performance with the CRGV1206 power resistor, featuring a 4.3 MΩ resistance and a rated voltage of 200 V. This surface mount device, measuring 3.1 x 1.55 x .55 mm, is designed for high-power applications with a power rating of .25 W. With a tolerance of 5% and a thick film element, it ensures reliable and precise operation. Suitable for various electronic projects, this resistor guarantees optimal functionality in a compact form factor. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Elevate your design with the CRGV1206 and experience efficient power management in your circuits.