4-1879530-1

Heilind Number:AMP4-1879530-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879530-1
ECAD Model:
3D Model

Description:

CRGV1206 5% 4M7 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879530-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.7 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879530-1

Detailed Description

Enhance your electronic circuitry with this CRGV1206 power resistor, designed for high performance in surface mount applications. With a resistance of 4.7 MΩ and a tolerance of 5%, it ensures precise functionality. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, makes it suitable for space-constrained designs. Operating at a rated voltage of 200 V and a power rating of .25 W, it offers reliable performance in various settings. Constructed with thick film technology, it guarantees durability and stability. Incorporate this resistor into your projects for efficient and effective operation.