4-1879530-5

Heilind Number:AMP4-1879530-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879530-5
ECAD Model:
3D Model

Description:

CRGV1206 5% 6M8 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879530-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:6.8 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879530-5

Detailed Description

Enhance your electronic circuitry with the CRGV1206 5% 6M8 1000V Power Resistor, a reliable component designed for optimal performance. With a power rating of .25 W and a resistance of 6.8 MΩ, this surface mount resistor is ideal for applications requiring precision and durability. Its compact 1206 size and solder termination make it easy to integrate, while its thick film element ensures consistent operation. RoHS compliant and rated for 200 V, this resistor is suitable for a wide range of projects. Elevate your designs with the quality and efficiency of the CRGV1206 Power Resistor.