4-1879530-8

Heilind Number:AMP4-1879530-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879530-8
ECAD Model:
3D Model

Description:

CRGV1206 5% 9M1 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879530-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:9.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879530-8

Detailed Description

Enhance circuit performance with our CRGV1206 5% 9M1 1000V Power Resistor. This surface mount component, with a power rating of .25 W and resistance of 9.1 MΩ, is designed for reliability in high-voltage applications, rated up to 200 V. The compact 1206 size and solder termination make it easy to install, while its thick film construction ensures durability. With RoHS compliance, it meets environmental standards, making it a responsible choice for your project. Trust in the quality of our Surface Mount Resistors to deliver consistent and precise performance in demanding electronic systems.