4-1879531-4

Heilind Number:AMP4-1879531-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879531-4
ECAD Model:
3D Model

Description:

CRGV2010 5% 3M3 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879531-4
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:3.3 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879531-4

Detailed Description

Enhance your electronic projects with the CRGV2010 5% 3M3 3000V resistor, a high-quality component designed for optimal performance. With a power rating of .5W and a resistance of 3.3 MΩ, this surface mount resistor is suitable for a wide range of applications. Its compact 2010 size and solder termination make it easy to integrate into your circuit board. Meeting industry standards for reliability and durability, this resistor operates at a rated voltage of 200V, ensuring stable performance. Crafted with thick film technology and boasting a tolerance of 5%, it guarantees precision in your designs. RoHS compliant and featuring two terminations, it is a sustainable and efficient choice for your power resistor needs. Elevate your projects with the CRGV2010.