4-1879531-7

Heilind Number:AMP4-1879531-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879531-7
ECAD Model:
3D Model

Description:

CRGV2010 5% 4M3 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879531-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:4.3 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879531-7

Detailed Description

Enhance your circuitry with the CRGV2010 5% 4M3 3000V Surface Mount Power Resistor. Featuring a power rating of 0.5 W and a resistance of 4.3 MΩ, this compact 2010-sized component delivers reliable performance in a wide range of applications. With a rated voltage of 200 V and thick film element type, it ensures efficient power management. The solder termination type and surface mount mounting style make installation a breeze, while its 5% tolerance guarantees precision. RoHS compliant and meticulously crafted, this resistor is a vital asset for any electronics project. Elevate your designs with the quality and durability of our Surface Mount Resistors.