| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879531-8 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879531-8 |
4-1879531-8
| Heilind Number: | AMP4-1879531-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879531-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGV2010 5% 4M7 3000V Power Resistor. This surface-mount component, measuring 5 x 2.5 x .55 mm, offers a power rating of .5 W and a resistance of 4.7 MΩ, ensuring reliable operation in high-voltage applications up to 200 V. Constructed with thick film technology, it guarantees precision and stability with a tolerance of 5%. Featuring solder termination and ROHS compliance, this resistor is a dependable choice for demanding electronic systems. Upgrade your designs with this essential component for efficient power management.

