4-1879532-0

Heilind Number:AMP4-1879532-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879532-0
ECAD Model:
3D Model

Description:

CRGV2512 5% 2M2 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879532-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:2.2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879532-0

Detailed Description

Enhance your electronic projects with the CRGV2512 5% 2M2 1600V surface mount resistor. This high-quality component, with a power rating of 1W, offers reliable performance in a compact 2512 size. Featuring a thick film element and solder termination, it ensures easy and secure installation. With a resistance of 2.2 MΩ and a rated voltage of 200V, it is suitable for a wide range of applications. RoHS compliant and meticulously crafted, this resistor guarantees durability and efficiency in your circuit designs. Upgrade to the CRGV2512 for superior power management and precision in your projects.