4-1879532-4

Heilind Number:AMP4-1879532-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879532-4
ECAD Model:
3D Model

Description:

CRGV2512 5% 3M3 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879532-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.3 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879532-4

Detailed Description

Enhance your electronic projects with the CRGV2512 5% 3M3 1600V Power Resistor. This high-quality component boasts a 1W power rating, offering reliable performance in demanding applications. With a resistance of 3.3 MΩ and a rated voltage of 200V, it ensures efficient power management. The surface mount design, measuring 6.35 x 3.2 x .55 mm, facilitates easy installation on PCBs. Built with thick film technology and featuring a tolerance of 5%, this resistor guarantees precision and stability in circuitry. Trust in its durable construction and robust termination, making it ideal for industrial use. Upgrade your setup with this essential component for optimal performance and longevity.