4-1879533-7

Heilind Number:AMP4-1879533-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879533-7
ECAD Model:
3D Model

Description:

CRGV0603 1% 301K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879533-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879533-7

Detailed Description

Enhance your electronic projects with the CRGV0603 1% Power Resistor. With a resistance of 301 KΩ and a rated voltage of 50 V, this surface mount resistor delivers reliable performance in a compact 0603 package. Featuring a thick film element and solder termination, it ensures efficient power dissipation and easy installation. With a tolerance of 1%, you can trust in its accuracy for precise circuit applications. RoHS compliant and measuring just 1.6 x .8 x .45 mm, it's the ideal choice for space-constrained designs that demand high-quality components. Elevate your resistor game with this essential component for power management in various electronic circuits.