4-1879533-9

Heilind Number:AMP4-1879533-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879533-9
ECAD Model:
3D Model

Description:

CRGV0603 1% 316K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879533-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:316 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879533-9

Detailed Description

Enhance your electronic projects with the CRGV0603 1% thick film power resistor. With a resistance of 316 KΩ and a power rating of .1 W, this SMD component is perfect for high-performance applications. Operating at a rated voltage of 50 V, it ensures reliable performance even under demanding conditions. Measuring just 1.6 x .8 x .45 mm, it's compact and easy to integrate, making it ideal for space-constrained designs. With a tolerance of 1% and two solder terminations, it offers precision and ease of installation. Whether you're a hobbyist or a professional, this resistor is a versatile choice for your circuitry needs.