4-1879534-0

Heilind Number:AMP4-1879534-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879534-0
ECAD Model:
3D Model

Description:

CRGV0805 1% 255K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879534-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:255 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879534-0

Detailed Description

Introducing the CRGV0805 1% 255K 800V surface mount resistor, a compact and high-performance component for your power circuit applications. With a power rating of .125 W, it offers reliable performance in demanding environments. Featuring a thick film element and solder termination, it ensures secure and efficient connectivity. The 255 KΩ resistance and 1% tolerance make it ideal for precision voltage regulation. Measuring just 2 x 1.25 x .55 mm, it's perfect for space-constrained designs. Trust in the quality and durability of this RoHS-compliant resistor for your electronic projects.