4-1879534-1

Heilind Number:AMP4-1879534-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879534-1
ECAD Model:
3D Model

Description:

CRGV0805 1% 261K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879534-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:261 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879534-1

Detailed Description

Enhance your electronic projects with the CRGV0805 1% 261K 800V resistor. This compact 0805 size power resistor, with a power rating of .125 W, ensures reliable performance in a variety of applications. Featuring a thick film element and solder termination, it guarantees easy installation on surface mount boards. With a tolerance of 1% and a resistance rating of 261 KΩ, it offers precise and stable operation. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Trust in this high-quality component for exceptional performance in your circuitry.