4-1879534-3

Heilind Number:AMP4-1879534-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879534-3
ECAD Model:
3D Model

Description:

CRGV0805 1% 274K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879534-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:274 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879534-3

Detailed Description

Enhance your electronic circuitry with our CRGV0805 1% power resistor, meticulously crafted for precision and performance. Boasting a resistance of 274 KΩ and a rated voltage of 150 V, this surface mount component ensures reliable operation in a compact 0805 package. With a power rating of .125 W, it delivers optimal functionality while maintaining a tolerance of 1%. The thick film element guarantees durability and stability, making it ideal for a wide range of applications. Trust in the quality of our product, designed for seamless integration and lasting efficiency in your projects.