4-1879534-4

Heilind Number:AMP4-1879534-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879534-4
ECAD Model:
3D Model

Description:

CRGV0805 1% 280K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879534-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:280 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879534-4

Detailed Description

Introducing the CRGV0805 1% 280K 800V Power Resistor, a reliable and high-performance component for your electronic projects. Designed for surface mount installation, this resistor boasts a power rating of .125 W and a resistance value of 280 KΩ, ensuring efficient operation in various applications. With a tolerance of 1% and a rated voltage of 150 V, it offers precision and stability in circuit design. The compact 0805 size and termination type make it easy to integrate, while its thick film element technology guarantees durability. Ideal for use in demanding environments, this resistor is a valuable asset in your electronic components inventory. Rest assured of its quality and compliance, as it meets industry standards for reliability and performance. Upgrade your projects with the CRGV0805 Power Resistor and experience enhanced functionality and longevity.