| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879534-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 294 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879534-6 |
4-1879534-6
| Heilind Number: | AMP4-1879534-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879534-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance performance with our CRGV0805 power resistor, meticulously crafted for precision and durability. Boasting a resistance of 294 KΩ and a power rating of .125 W, this surface mount component is designed for high-voltage applications, with a rating of 800V. Its compact 0805 size and solder termination make for easy installation, while the thick film element ensures reliable operation. With a tight tolerance of 1%, this resistor guarantees accurate performance in a variety of circuit designs. Trust in its quality for optimal results in your electronic projects.

