4-1879534-7

Heilind Number:AMP4-1879534-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879534-7
ECAD Model:
3D Model

Description:

CRGV0805 1% 301K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879534-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879534-7

Detailed Description

Enhance your circuitry with the CRGV0805 1% 301K 800V Surface Mount Power Resistor. This compact yet powerful resistor, with a size code of 0805, boasts a low power rating of .125W and a high resistance of 301KΩ, making it ideal for various applications. Its thick film element ensures reliable performance, with a tight tolerance of 1%. With a rated voltage of 150V and termination type for soldering, it is designed for efficient surface mount installation. Measuring just 2 x 1.25 x .55 mm, it offers space-saving solutions without compromising on quality. Compliant with RoHS regulations, this resistor from our Surface Mount Resistors range is a must-have for your electronic projects.