| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879534-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 309 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879534-8 |
4-1879534-8
| Heilind Number: | AMP4-1879534-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879534-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of this CRGV0805 1% power resistor. Featuring a resistance of 309 KΩ and a rated voltage of 150 V, this surface mount resistor is designed for optimal performance in a compact 0805 package. With a power rating of .125 W and tolerance of 1%, it ensures stable operation in a variety of applications. Its thick film element construction and solder termination guarantee durability and ease of installation. Take your projects to the next level with this high-quality component.

