| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879535-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 255 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879535-0 |
4-1879535-0
| Heilind Number: | AMP4-1879535-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879535-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGV1206 1% power resistor. Designed for high performance, this surface mount component boasts a resistance of 255 KΩ and a rated voltage of 200 V, making it perfect for demanding applications. With a power rating of .25 W and a tolerance of 1%, you can trust in its precision and reliability. The compact 1206 size and solder termination ensure easy installation, while its RoHS compliance aligns with environmental standards. Elevate your electronic projects with this essential chip resistor from our Surface Mount Resistors collection.

