| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879535-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 267 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879535-2 |
4-1879535-2
| Heilind Number: | AMP4-1879535-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879535-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGV1206 1% power resistor. This high-quality component boasts a resistance of 267 KΩ and a rated voltage of 200 V, ensuring reliable performance in demanding applications. Its compact 1206 size and surface mount design make it easy to integrate seamlessly onto your PCB. With a thick film element and 1% tolerance, precision and accuracy are guaranteed. Trust in the durability and efficiency of this resistor for all your power management needs.

