| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879535-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 274 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879535-3 |
4-1879535-3
| Heilind Number: | AMP4-1879535-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879535-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV1206 1% Thick Film Power Resistor, boasting a resistance of 274 KΩ and a rated voltage of 200 V. This Surface Mount resistor, with dimensions of 3.1 x 1.55 x .55 mm, is perfect for compact designs. Its solder termination ensures secure installation, while the 1% tolerance guarantees precision in your applications. Trust in its .25 W power rating for reliable performance. Crafted with RoHS compliance, this component is an environmentally friendly choice for your projects. Elevate your electronics with the Surface Mount Resistors series.

