4-1879535-7

Heilind Number:AMP4-1879535-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879535-7
ECAD Model:
3D Model

Description:

CRGV1206 1% 301K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879535-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879535-7

Detailed Description

Achieve precise resistance control with the CRGV1206 1% Power Resistor, ideal for high-performance applications. With a resistance rating of 301K ohms and a power rating of 0.25W, this surface mount resistor ensures reliable performance in a compact 1206 package. Operating at a rated voltage of 200V, it is suitable for a wide range of electronic circuits. The thick film element construction guarantees durability and accuracy, while the solder termination type facilitates easy installation. Compliant with RoHS regulations, this resistor is a sustainable choice for your design needs. Elevate your circuit design with the CRGV1206 1% Power Resistor.