4-1879536-0

Heilind Number:AMP4-1879536-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879536-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 130K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879536-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879536-0

Detailed Description

Introducing the CRGV2010 1% power resistor, a high-quality component designed for surface mount applications. With a resistance of 130 KΩ and a power rating of 0.5 W, this thick film resistor offers reliable performance in various electronic circuits. Operating at a rated voltage of 200 V, it ensures efficient power distribution. The solder termination type facilitates easy installation, while its compact 2010 size (5 x 2.5 x 0.55 mm) saves valuable board space. RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in industrial, automotive, and consumer electronics, the CRGV2010 resistor guarantees precision and durability in every application.