4-1879536-8

Heilind Number:AMP4-1879536-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879536-8
ECAD Model:
3D Model

Description:

CRGV2010 1% 158K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879536-8
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:158 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879536-8

Detailed Description

Enhance your circuit performance with the CRGV2010 1% power resistor. With a resistance of 158 KΩ and a power rating of 0.5 W, this surface mount component is designed for high-voltage applications, rated at 200 V. Its compact 2010 size and solder termination make it easy to integrate, while its thick film element ensures reliable operation. With a tolerance of 1%, you can trust in its precision. Ideal for a range of electronic projects, this resistor is a valuable addition to any engineer's toolkit. Additionally, it offers RoHS compliance, meeting international standards for environmental responsibility. Stay ahead in your designs with the CRGV2010.