4-1879537-0

Heilind Number:AMP4-1879537-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879537-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M4 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879537-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.4 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879537-0

Detailed Description

Enhance your circuitry with the CRGV2010 1% 1M4 3000V resistor, a high value and high voltage component designed for precision performance. Featuring a power rating of .5W and a resistance of 1.4 MΩ, this surface mount resistor is ideal for applications requiring reliable and efficient operation. With a tolerance of 1% and rated voltage of 200V, it ensures consistent and stable functionality. Its compact dimensions of 5 x 2.5 x .55 mm make it suitable for space-constrained environments, while the solder termination type facilitates easy installation. Trust in the quality and durability of this thick film resistor for your electronic projects.