| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879537-3 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879537-3 |
4-1879537-3
| Heilind Number: | AMP4-1879537-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879537-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with the CRGV2010 1% 1M5 3000V resistor. This high value/high voltage component, with a power rating of 0.5W, offers reliable performance in demanding applications. Featuring a surface mount design and solder termination, it ensures secure installation on PCBs. With a resistance of 1.5 MΩ and a tolerance of 1%, it guarantees precise operation. Operating at a rated voltage of 200V, this thick film resistor is suitable for a wide range of industrial and electronic devices. Trust in its quality and durability for your design needs.

