4-1879537-5

Heilind Number:AMP4-1879537-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879537-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M58 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879537-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.58 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879537-5

Detailed Description

Enhance circuit performance with our CRGV2010 high value/high voltage resistor. With a power rating of 0.5W and a resistance of 1.58 MΩ, this surface mount component is designed for reliability in demanding applications. Operating at a rated voltage of 200V, it ensures stable performance even in high voltage environments. The thick film element and 1% tolerance guarantee precision in signal processing. Measuring just 5 x 2.5 x 0.55mm, it offers space-efficient installation. Featuring solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in this resistor for efficient and durable circuit protection.