| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879537-8 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.69 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879537-8 |
4-1879537-8
| Heilind Number: | AMP4-1879537-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879537-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGV2010 1% 1M69 3000V resistor, a reliable and high-performance component. With a power rating of .5 W and a resistance of 1.69 MΩ, it can handle up to 200 V, making it ideal for high voltage applications. Its compact 2010 size and surface mount termination ensure easy installation, while its thick film element and 1% tolerance guarantee precision performance. Trust in its quality for your next project.

