4-1879539-0

Heilind Number:AMP4-1879539-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879539-0
ECAD Model:
3D Model

Description:

CRGV2512 1% 130K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879539-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879539-0

Detailed Description

Enhance your circuit with the CRGV2512 1% 130K 1600V surface mount resistor. This high value, high voltage component, rated for 200V, offers reliable performance with a power rating of 1W. The thick film element ensures precision, with a tolerance of 1%. Solder termination and surface mount mounting style make for easy installation, while its compact 2512 size (6.35 x 3.2 x .55 mm) saves valuable space on your PCB. Trust in its 130 KΩ resistance for stable operation, and rest assured of its quality with RoHS compliance. Perfect for a wide range of applications, this resistor is a valuable addition to any project in need of robust, high voltage protection.