| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879539-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 154 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879539-7 |
4-1879539-7
| Heilind Number: | AMP4-1879539-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879539-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGV2512 1% high value/high voltage resistor. With a resistance of 154 KΩ and a power rating of 1 W, this surface mount component guarantees reliable performance in demanding applications. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, and two solder terminations make it easy to integrate onto your PCB. Designed with thick film technology, it ensures precision and stability, while meeting RoHS compliance standards. Trust in its quality for efficient voltage regulation and signal conditioning in various electronic systems.

