4-1879539-8

Heilind Number:AMP4-1879539-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879539-8
ECAD Model:
3D Model

Description:

CRGV2512 1% 158K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879539-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:158 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879539-8

Detailed Description

Enhance your electronic circuitry with the CRGV2512 high-value/high-voltage resistor. Measuring a compact 6.35 x 3.2 x .55 mm, this surface-mount component offers a power rating of 1 W and a resistance of 158 KΩ, ensuring reliable performance in demanding applications. With a tolerance of 1% and a rated voltage of 200 V, it provides precise and stable operation. Utilizing thick film technology, it guarantees efficiency and durability. Its solder termination type and two terminations make it easy to integrate onto PCBs. Perfect for a wide range of electronic devices, this resistor is a must-have for any engineering project. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Elevate your designs with the CRGV2512.