4-1879540-2

Heilind Number:AMP4-1879540-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879540-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 1M47 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879540-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.47 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879540-2

Detailed Description

Enhance your electronic circuitry with the CRGV2512 1% high value/high voltage resistor. Designed for optimal performance, this surface mount component boasts a power rating of 1W and a resistance of 1.47 MΩ, ensuring reliable operation in demanding applications. With a rated voltage of 200V, it offers robust protection against voltage fluctuations. Its compact 2512 size and solder termination make it easy to integrate into your design. Featuring thick film technology and a tolerance of 1%, this resistor guarantees precise and stable resistance values. Trust in its quality and durability for your next project.