| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879540-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.54 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879540-4 |
4-1879540-4
| Heilind Number: | AMP4-1879540-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879540-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this CRGV2512 resistor. Designed for high voltage applications, it boasts a rated voltage of 200V and a power rating of 1W. The 1.54 MΩ resistance, with a tight tolerance of 1%, ensures accuracy in your designs. Measuring 6.35 x 3.2 x .55 mm, it is suitable for surface mount installation. With its thick film element and solder termination, it guarantees reliability in operation. Perfect for high value/high voltage applications, this resistor is a essential component for your electronic projects.

