4-1879540-5

Heilind Number:AMP4-1879540-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879540-5
ECAD Model:
3D Model

Description:

CRGV2512 1% 1M58 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879540-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.58 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879540-5

Detailed Description

Enhance circuit performance with our CRGV2512 high-value, high-voltage resistor. Boasting a 1% tolerance and a robust power rating of 1W, this thick film element guarantees precise and reliable operation in demanding applications. Featuring a resistance of 1.58 MΩ and a rated voltage of 200V, it delivers exceptional performance under high electrical stress. With surface mount mounting style and two solder termination points, installation is a breeze. Measuring 6.35 x 3.2 x 0.55 mm, this resistor is compact yet powerful, making it ideal for space-constrained designs. Trust in its quality and durability for your electronic projects.