4-1879540-7

Heilind Number:AMP4-1879540-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879540-7
ECAD Model:
3D Model

Description:

CRGV2512 1% 1M65 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879540-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.65 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879540-7

Detailed Description

Upgrade your electronic projects with the CRGV2512 1% 1M65 1600V high value/high voltage resistor. This surface mount component boasts a power rating of 1W, making it ideal for demanding applications. With a resistance of 1.65MΩ and a rated voltage of 200V, it ensures reliable performance in challenging environments. The compact 2512 size and solder termination type make it easy to integrate into your designs. Featuring thick film technology and a 1% tolerance, this resistor guarantees precision and accuracy in your circuits. Trust in its quality and durability for your industrial and commercial projects.