| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879540-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.69 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879540-8 |
4-1879540-8
| Heilind Number: | AMP4-1879540-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879540-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGV2512 high-value, high-voltage resistor. Featuring a 1% tolerance and a power rating of 1W, this surface-mount component is designed for reliability in demanding applications. With a resistance of 1.69 MΩ and a rated voltage of 200V, it ensures stable operation even in high-power circuits. The compact 2512 size and solder termination make installation easy, while its thick film element technology guarantees precision and durability. RoHS compliant and meticulously engineered, this resistor is a dependable choice for electronic design projects.

