| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879617-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879617-1 |
4-1879617-1
| Heilind Number: | AMP4-1879617-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879617-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H8 470R 1% 15PPM Axial Leaded Resistor, a reliable component for precise resistance applications. With a power rating of .25 W and a tolerance of 1%, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. The thin film element construction guarantees accuracy, while the tinned copper leads provide secure termination. Rated for up to 350 V, this resistor is suitable for various electronic projects. Upgrade with this high-quality component and experience consistent, efficient conductivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


