| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879617-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 510 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879617-2 |
4-1879617-2
| Heilind Number: | AMP4-1879617-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879617-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our H8 510R 1% 15PPM resistor. Designed for axial leaded mounting, this thin film resistor offers a power rating of 0.25 W and has tinned copper leads for secure termination. With a resistance of 510 ohms and a tolerance of 1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 degrees Celsius. Rated for 350 V, this resistor measures 7.2 x 2.5 mm and features a temperature coefficient of ±15 ppm/°C. Compliant with RoHS regulations, it is an essential component for various applications in the realm of passives, providing stability and longevity in through-hole installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


