| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879617-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1879617-3 |
4-1879617-3
| Heilind Number: | AMP4-1879617-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879617-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 560Ω 1% 15PPM axial leaded resistor. Operating seamlessly in a wide temperature range from -55 to 155°C, this thin film resistor boasts a power rating of .25W and a rated voltage of 350V, making it ideal for various electronic applications. With tinned copper leads for secure termination, it ensures efficient conductivity and performance. Its ±15 ppm/°C temperature coefficient guarantees stability, while its compact 7.2 x 2.5 mm dimensions allow for versatile placement. Experience top-notch quality and durability in your projects with this through-hole resistor, a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


