4-1879617-4

Heilind Number:AMP4-1879617-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879617-4
ECAD Model:
3D Model

Description:

H8 620R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879617-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:620 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879617-4

Detailed Description

Upgrade your electronic components with this high-quality H8 620R 1% 15PPM resistor. Designed for optimal performance, this resistor features an axial leaded mount type and tinned copper leads for easy installation. With a power rating of .25 W and a resistance of 620 Ω, it can handle up to 350 V, making it suitable for a wide range of applications. The thin film element type ensures precision, with a tolerance of 1% and a temperature coefficient of ±15 ppm/°C. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a reliable choice for your projects. Its compact dimensions of 7.2 x 2.5 mm and RoHS compliance further enhance its versatility. Upgrade your circuitry with this Through Hole Resistor today.