4-1879617-5

Heilind Number:AMP4-1879617-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879617-5
ECAD Model:
3D Model

Description:

H8 680R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879617-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879617-5

Detailed Description

Upgrade your circuitry with this high-quality H8 680R 1% 15PPM axial leaded resistor. With a power rating of .25 W and a resistance of 680 Ω, it offers precise performance in a compact 7.2 x 2.5 mm package. The thin film element ensures durability and stability, even in extreme operating temperatures ranging from -55 to 155 °C. Tinned copper leads provide secure termination, while a tolerance of 1% and a temperature coefficient of ±15 ppm/°C guarantee accuracy. RoHS compliance further emphasizes its commitment to environmental responsibility. Ideal for a wide range of applications, this resistor is a reliable choice for your electronics projects.