4-1879617-6

Heilind Number:AMP4-1879617-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879617-6
ECAD Model:
3D Model

Description:

H8 750R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879617-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879617-6

Detailed Description

Enhance your electronic projects with this high-performance H8 750R resistor. With a precise 1% tolerance and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme temperature ranges from -55 to 155 °C. The thin film element design guarantees reliable performance, while the 350V rated voltage and .25W power rating make it suitable for a variety of applications. Measuring 7.2 x 2.5 mm and featuring axial leaded terminations, it offers easy installation. Crafted with tinned copper leads for efficient connectivity, this resistor is a valuable addition to any through-hole assembly project. Please note, it is not RoHS compliant.