4-1879617-9

Heilind Number:AMP4-1879617-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879617-9
ECAD Model:
3D Model

Description:

H8 1K0 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879617-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879617-9

Detailed Description

Enhance your circuitry with the precision performance of our H8 1K0 1% 15PPM resistor. This axial leaded component boasts a power rating of .25 W, ensuring reliable operation in various applications. With tinned copper leads for secure termination, it offers a resistance of 1 KΩ and a wide operating temperature range of -55 to 155 °C, making it suitable for demanding environments. Its thin film construction guarantees accuracy, with a tight tolerance of 1% and a temperature coefficient of ±15 ppm/°C. Measuring 7.2 x 2.5 mm, this RoHS-compliant resistor is ideal for through-hole mounting, delivering consistent performance at a rated voltage of 350 V. Upgrade your electronic projects with this high-quality component.