4-1879619-0

Heilind Number:AMP4-1879619-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879619-0
ECAD Model:
3D Model

Description:

H8 430R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879619-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:430 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879619-0

Detailed Description

Enhance your electronic circuits with the H8 430Ω 1% Thin Film Through Hole Resistor. This high-quality component features a power rating of .25W and is designed to operate flawlessly in a wide temperature range from -55 to 155°C. With a rated voltage of 350V, it ensures reliable performance in various applications. The axial leaded mount type with tinned copper leads offers easy and secure installation. Its low tolerance of 1% and temperature coefficient of ±25 ppm/°C guarantee precision and stability in your designs. Measuring 7.2 x 2.5mm, this resistor is compact yet efficient, making it ideal for space-constrained projects. Upgrade to this RoHS-compliant resistor for superior conductivity and durability.