4-1879619-1

Heilind Number:AMP4-1879619-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879619-1
ECAD Model:
3D Model

Description:

H8 470R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879619-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879619-1

Detailed Description

Enhance your electronic circuitry with our high-quality H8 470R resistor, boasting a 1% tolerance for precise performance. With a power rating of .25 W and a maximum operating temperature range of -55 to 155 °C, this axial leaded component is designed for reliability in various applications. The thin film element ensures optimal conductivity, while the ±25 ppm/°C temperature coefficient guarantees stability over time. RoHS compliance further underscores our commitment to environmental responsibility. Upgrade your projects with this essential component, offering exceptional resistance of 470 Ω at a rated voltage of 350 V.