4-1879619-2

Heilind Number:AMP4-1879619-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879619-2
ECAD Model:
3D Model

Description:

H8 510R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879619-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:510 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879619-2

Detailed Description

Enhance your circuitry with this high-quality H8 510R 1% 25PPM resistor. Designed for precision performance, this axial leaded component boasts a power rating of .25 W and a resistance of 510 Ω, making it ideal for a wide range of applications. With tinned copper leads for secure connectivity, it ensures reliable functionality even in demanding environments. The thin film element offers excellent stability, with a tolerance of 1% and a temperature coefficient of ±25 ppm/°C, guaranteeing accurate operation across a wide range of temperatures. Measuring 7.2 x 2.5 mm, it's compact yet powerful, suitable for various through hole installations. Trust in the quality of this resistor for your next project.